Wurth Elektronik, WE-HCI Shielded Power Inductor with a Ferrite Core, 2.8 μH ±20 % 9.5 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.50

(exc. VAT)

€3.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.50
5 +€2.42

*price indicative

Packaging Options:
RS Stock No.:
486-431
Distrelec Article No.:
301-88-369
Mfr. Part No.:
7443552280
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

2.8μH

Maximum DC Current

9.5A

Packaging

Tape & Reel

Length

10.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

10.6mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Series

WE-HCI

Termination Style

Surface Mount

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Depth

10.2mm

Height

4.2mm

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy