Wurth Elektronik, WE-HCI Shielded Power Inductor 1.0 μH ±20 % 14 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.51

(exc. VAT)

€5.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.51
5 +€4.38

*price indicative

Packaging Options:
RS Stock No.:
484-668
Distrelec Article No.:
301-88-285
Mfr. Part No.:
744323100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.0μH

Product Type

Power Inductor

Maximum DC Current

14A

Length

10.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4.79mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

WE-HCI

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Depth

10.6mm

Height

3.1mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

69MHz

Inductor Construction

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy