Wurth Elektronik, WE-PMI Unshielded Wirewound Surface Mount Inductor 470 nH ±20 % Q:10
- RS Stock No.:
- 485-447
- Mfr. Part No.:
- 74479775147A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 485-447
- Mfr. Part No.:
- 74479775147A
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 125mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PMI | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 1.2mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 130MHz | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 125mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PMI | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS, REACH | ||
Depth 1.2mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 130MHz | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 32 A Idc Q:10
- MPS, MPL Unshielded Surface Mount Inductor 470 nH ±20 % 5.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 470 nH ±20 % 6.3 A Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±20 % 1.1 A Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±20 % 450 mA Idc
- Vishay 3232 Shielded Surface Mount Inductor 470 nH ±20 % 27 A Idc
