Wurth Elektronik, WE-GFH, 1812 Unshielded Power Inductor with a Iron Powder Core, 120 μH 10 % 235 mA Idc Q:30

Subtotal (1 tape of 2 units)*

€0.72

(exc. VAT)

€0.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 +€0.36€0.72

*price indicative

Packaging Options:
RS Stock No.:
485-705
Distrelec Article No.:
304-65-893
Mfr. Part No.:
7447669212
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

120μH

Maximum DC Current

235mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4.50Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

10 %

Series

WE-GFH

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Iron Powder

Height

3.4mm

Termination Style

Surface Mount

Depth

3.2mm

Minimum Quality Factor

30

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy