Wurth Elektronik, WE-HCC Shielded Wirewound Surface Mount Inductor with a Iron Powder Core, 2.2 μH ±20 % 16 A Idc

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€0.92

(exc. VAT)

€1.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€0.92-
5 +€0.884%

*price indicative

RS Stock No.:
485-885
Distrelec Article No.:
301-65-042
Mfr. Part No.:
7443310220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

16A

Packaging

Tape & Reel

Length

12.1mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4.3mΩ

Inductance Tolerance

±20 %

Series

WE-HCC

Maximum Operating Temperature

125°C

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Iron Powder

Depth

11.4mm

Termination Style

Surface Mount

Height

10mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy