Wurth Elektronik, WE-HCC, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 15.5 A Idc

Get a bulk buy discount

Add 50 more to save €10.00

View bulk pricing options

Subtotal (1 unit)*

€1.88

(exc. VAT)

€2.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
  • Plus 356 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€1.88-
50 - 299€1.68€10.00
300 +€1.56€96.00

*price indicative

Packaging Options:
RS Stock No.:
800-8484
Distrelec Article No.:
301-88-311
Mfr. Part No.:
7443320470
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

15.5A

Package/Case

1210

Packaging

Tape & Reel

Length

12.1mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

6.35mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-HCC

Standards/Approvals

REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013, RoHS

Termination Style

Surface Mount

Core Material

Ferrite

Height

9.5mm

Depth

11.4mm

Maximum Self Resonant Frequency

43MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-HCC Series Magnetically Shielded Wire Wound Inductors


WE-HCC series SMD magnetically shielded cube inductor for high currents with very high inductance values and high saturation currents.They are used especially with high-performance DC/DC converters and applications include: Graphic cards; Laptops; Industrial computers; Motherboards; High current switching regulators; DC/DC converter; Polyphase-switching regulators; Filter

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy