Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 500 mA Idc
- RS Stock No.:
- 415-3530
- Distrelec Article No.:
- 304-34-207
- Mfr. Part No.:
- 74451147
- Manufacturer:
- Wurth Elektronik
Add 50 more to save €5.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.90
(exc. VAT)
€12.20
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.98 | €9.90 | - |
| 50 - 95 | €1.87 | €9.35 | €5.50 |
| 100 - 245 | €1.816 | €9.08 | €16.40 |
| 250 - 495 | €1.744 | €8.72 | €59.00 |
| 500 + | €1.708 | €8.54 | €136.00 |
*price indicative
- RS Stock No.:
- 415-3530
- Distrelec Article No.:
- 304-34-207
- Mfr. Part No.:
- 74451147
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Packaging | Tape & Reel | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 230mΩ | |
| Series | WE-PD3 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.45mm | |
| Core Material | Ferrite | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Height | 2.92mm | |
| Diameter | 4.45mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 20MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Packaging Tape & Reel | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 230mΩ | ||
Series WE-PD3 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 4.45mm | ||
Core Material Ferrite | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Height 2.92mm | ||
Diameter 4.45mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 20MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
RoHS Status: Exempt


WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 47 μH ±20 % 500 mA Idc
- Wurth Elektronik 47 μH 20 % 600 mA Idc
- Wurth Elektronik 680 μH 10 % 260 mA Idc
- Wurth Elektronik 22 μH ±20 % 700 mA Idc
- Wurth Elektronik 68 μH ±15 % 820 mA Idc Q:35
- Wurth Elektronik 1 mH 20 % 600 mA Idc
- Wurth Elektronik 220 μH ±10 % 450 mA Idc Q:30
- Wurth Elektronik 100 μH ±10 % 680 mA Idc Q:35
