Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 700 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.584€7.92
50 - 245€1.408€7.04
250 - 495€1.254€6.27
500 - 995€1.154€5.77
1000 +€1.096€5.48

*price indicative

RS Stock No.:
415-3366
Distrelec Article No.:
304-43-270
Mfr. Part No.:
74451122
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

700mA

Packaging

Tape & Reel

Length

6.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

110mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD3

Core Material

Ferrite

Height

2.92mm

Termination Style

Surface Mount

Depth

4.45mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Diameter

4.45mm

Maximum Self Resonant Frequency

25MHz

Moulded

Yes

Inductor Construction

Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN

WE-PD3 Series Magnetically Shielded Wire Wound Chokes


Suppression chokes for applications up to 1 MHz

Operating frequency up to 10 MHz

Low profile

Magnetically shielded

Operating temperature -25° → +85°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy