Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 6.8 μH ±30 % 820 mA Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.06

(exc. VAT)

€1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.06
10 - 49€0.85
50 - 99€0.66
100 +€0.57

*price indicative

RS Stock No.:
486-115
Distrelec Article No.:
301-87-759
Mfr. Part No.:
744029006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8μH

Product Type

Power Inductor

Maximum DC Current

820mA

Packaging

Tape & Reel

Length

2.8mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

300mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

WE-TPC

Depth

2.8mm

Height

1.35mm

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Termination Style

Surface Mount

Maximum Self Resonant Frequency

55MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy