Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 4.7 μH ±30 % 480 mA Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.99

(exc. VAT)

€1.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.99
10 - 49€0.80
50 - 99€0.61
100 +€0.57

*price indicative

RS Stock No.:
486-119
Distrelec Article No.:
301-87-763
Mfr. Part No.:
744030004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7μH

Product Type

Power Inductor

Maximum DC Current

480mA

Packaging

Tape & Reel

Length

3.5mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

290mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-TPC

Inductance Tolerance

±30 %

Height

1.05mm

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Termination Style

Surface Mount

Core Material

Ferrite

Depth

3.3mm

Maximum Self Resonant Frequency

100MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy