Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 6.8 μH ±30 % 850 mA Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.99

(exc. VAT)

€1.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.99
10 - 49€0.80
50 - 99€0.62
100 +€0.49

*price indicative

RS Stock No.:
486-125
Distrelec Article No.:
301-87-771
Mfr. Part No.:
744031006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8μH

Product Type

Power Inductor

Maximum DC Current

850mA

Length

3.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

156mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±30 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Ferrite

Depth

3.8mm

Height

1.65mm

Maximum Self Resonant Frequency

45MHz

COO (Country of Origin):
CN

Wurth Elektronik WE-TPC Series Power Inductor, 6.8μH Inductance, 850mA Maximum DC Current - 744031006


This power inductor performs energy storage and noise suppression in Compact surface-mount circuits, using a ferrite core and magnetic shielding to limit stray fields. It is specified for operation across a wide temperature range and supplied in tape-and-reel packaging for automated assembly. The component is intended where a low-profile, high-current choke is required in dense electronic designs.

Features and Benefits:


• 6.8μH inductance delivers energy storage for switching converters
• 850mA current rating supports moderate high-current rail applications
• 156mΩ DC resistance reduces conduction losses under load
• 45MHz self-resonant frequency extends usable frequency range
• Shielded ferrite core minimises electromagnetic interference

Applications


• Used for input filtering in DC-DC converter stages
• Suitable for power-rail decoupling in portable electronics
• Ideal for EMI suppression in mixed-signal assemblies
• Can be used for transient energy buffering in control circuits

What temperature extremes can it tolerate?


It operates from -40°C up to 125°C.

How is it supplied for PCB assembly?


Components are provided on tape and reel suitable for SMT pick-and-place.

What termination and mounting style does it use?


It employs a surface-mount termination style with two pins.

What material forms the magnetic core?


The core is manufactured from ferrite to provide high permeability.

What tolerance should designers assume for inductance?


Inductance tolerance is ±30%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy