Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 1.0 μH ±30 % 2 A Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.99

(exc. VAT)

€1.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.99
10 - 49€0.80
50 - 99€0.62
100 +€0.49

*price indicative

RS Stock No.:
486-127
Distrelec Article No.:
301-87-772
Mfr. Part No.:
744031010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1.0μH

Maximum DC Current

2A

Packaging

Tape & Reel

Length

3.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

37mΩ

Series

WE-TPC

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Depth

3.8mm

Termination Style

Surface Mount

Height

1.65mm

Core Material

Ferrite

Maximum Self Resonant Frequency

144MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy