Wurth Elektronik, WE-HCI Shielded Power Inductor with a Ferrite Core, 6.0 μH ±20 % 9.5 A Idc
- RS Stock No.:
- 486-423
- Distrelec Article No.:
- 301-88-347
- Mfr. Part No.:
- 7443550600
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.54
(exc. VAT)
€4.35
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.54 |
| 5 + | €3.43 |
*price indicative
- RS Stock No.:
- 486-423
- Distrelec Article No.:
- 301-88-347
- Mfr. Part No.:
- 7443550600
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.0μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 9.5A | |
| Packaging | Tape & Reel | |
| Length | 13.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 13.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCI | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Termination Style | Surface Mount | |
| Depth | 12.8mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.0μH | ||
Product Type Power Inductor | ||
Maximum DC Current 9.5A | ||
Packaging Tape & Reel | ||
Length 13.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 13.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCI | ||
Height 5mm | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Termination Style Surface Mount | ||
Depth 12.8mm | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 2.8 μH ±20 % 9.5 A Idc
- Wurth Elektronik 4.3 μH ±20 % 9.5 A Idc
- Wurth Elektronik 1.5 μH ±20 % 9.5 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.47 μH ±20 % 15 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 2.2 μH ±20 % 9 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.68 μH ±20 % 12.75 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.22 μH ±20 % 20 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 1.0 μH ±20 % 14 A Idc
