Wurth Elektronik, WE-HCI Shielded Power Inductor with a Ferrite Core, 1.5 μH ±20 % 9.5 A Idc
- RS Stock No.:
- 486-429
- Distrelec Article No.:
- 301-88-367
- Mfr. Part No.:
- 7443552150
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
Temporarily out of stock
- 51 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.89 |
| 5 + | €2.81 |
*price indicative
- RS Stock No.:
- 486-429
- Distrelec Article No.:
- 301-88-367
- Mfr. Part No.:
- 7443552150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 9.5A | |
| Packaging | Tape & Reel | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5.3mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | WE-HCI | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Depth | 10.2mm | |
| Termination Style | Surface Mount | |
| Height | 4.2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Power Inductor | ||
Maximum DC Current 9.5A | ||
Packaging Tape & Reel | ||
Length 10.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5.3mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series WE-HCI | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Depth 10.2mm | ||
Termination Style Surface Mount | ||
Height 4.2mm | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 2.8 μH ±20 % 9.5 A Idc
- Wurth Elektronik 4.3 μH ±20 % 9.5 A Idc
- Wurth Elektronik 6.0 μH ±20 % 9.5 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.47 μH ±20 % 15 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 2.2 μH ±20 % 9 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.68 μH ±20 % 12.75 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.22 μH ±20 % 20 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 1.0 μH ±20 % 14 A Idc
