Wurth Elektronik, WE-HCI, 1350 Shielded Power Inductor 0.90 μH ±20 % 24 A Idc

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€3.54

(exc. VAT)

€4.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€3.54-
5 +€3.433%

*price indicative

Packaging Options:
RS Stock No.:
486-424
Distrelec Article No.:
301-88-349
Mfr. Part No.:
744355090
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.90μH

Product Type

Power Inductor

Maximum DC Current

24A

Package/Case

1350

Length

13mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.6mΩ

Inductance Tolerance

±20 %

Series

WE-HCI

Maximum Operating Temperature

150°C

Depth

12.8mm

Termination Style

Surface Mount

Height

4.7mm

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Maximum Self Resonant Frequency

72MHz

Inductor Construction

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy