Wurth Elektronik, WE-MAPI Shielded Power Inductor 4.7 μH ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.00

(exc. VAT)

€1.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.00
10 - 49€0.80
50 - 99€0.61
100 +€0.50

*price indicative

Packaging Options:
RS Stock No.:
486-608
Distrelec Article No.:
301-88-572
Mfr. Part No.:
74438334047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7μH

Product Type

Power Inductor

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

307.8mΩ

Series

WE-MAPI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Height

1.2mm

Depth

3mm

Standards/Approvals

Halogen Free IEC 61249-2-21, 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011

Maximum Self Resonant Frequency

30MHz

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy