Wurth Elektronik, WELHMI Surface Mount Inductor 33 μH 4.7 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€11.68

(exc. VAT)

€14.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€2.336€11.68
50 - 245€1.894€9.47
250 - 495€1.448€7.24
500 +€1.358€6.79

*price indicative

Packaging Options:
RS Stock No.:
548-588
Distrelec Article No.:
304-65-888
Mfr. Part No.:
744373965330
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

33μH

Maximum DC Current

4.7A

Packaging

Tape & Reel

Length

14mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

58mΩ

Series

WELHMI

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH, Halogen-Free

Termination Style

Package

Height

6.5mm

Diameter

6.5mm

Depth

6.5mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik SMT Power Inductor is a high performance surface mount inductor designed to handle high transient current spikes efficiently. It operates within a wide temperature range of -40°C to +125°C, making it suitable for demanding applications. The inductor's design ensures no acoustic noise and minimal leakage field, thanks to its magnetic shielding.

Compact design

Magnetically shielded

High current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy