Wurth Elektronik, WELHMI Surface Mount Inductor 10 μH 800 mA Idc Q:15
- RS Stock No.:
- 548-636
- Mfr. Part No.:
- 74479889310
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 548-636
- Mfr. Part No.:
- 74479889310
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 800mA | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 625mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WELHMI | |
| Standards/Approvals | RoHS, REACH, Halogen-Free | |
| Height | 1.2mm | |
| Diameter | 1.2mm | |
| Depth | 1.2mm | |
| Termination Style | Package | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 800mA | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 625mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WELHMI | ||
Standards/Approvals RoHS, REACH, Halogen-Free | ||
Height 1.2mm | ||
Diameter 1.2mm | ||
Depth 1.2mm | ||
Termination Style Package | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Moulded Chip Inductor is a compact, high-performance component designed for applications requiring low DC resistance (RDC) and high current handling capabilities. With RDC values starting at just 21 mΩ, it ensures minimal energy loss and efficient power conversion. Its magnetically shielded construction reduces electromagnetic interference, making it ideal for noise-sensitive environments. The side termination design facilitates optimal soldering results, enhancing reliability in compact electronic assemblies.
Compact multilayer type
Suitable for applications with high currents up to 3.8 A
Magnetically shielded construction with No crosstalk
Related links
- Wurth Elektronik, WELHMI Surface Mount Inductor 33 μH 4.7 A Idc
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 80 mA Idc Q:15
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±5 % 95 mA Idc Q:15
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±5 % 300 mA Idc Q:15
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 1 μH Shielded Construction ±20 % 1.6 A Idc Q:15
- Wurth Elektronik 1812 Unshielded Power Inductor with a Ferrite Core, 1.2 μH 10 % 1.8 A Idc Q:15
