Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 pH ±20 % 20 A Idc
- RS Stock No.:
- 564-984
- Mfr. Part No.:
- IHLP2020CZEKR22M11
- Manufacturer:
- Vishay
Subtotal (1 reel of 2500 units)*
€1,102.50
(exc. VAT)
€1,355.00
(inc. VAT)
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.441 | €1,102.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 10)
€7.78
(exc. VAT)
€9.57
(inc. VAT)
- RS Stock No.:
- 564-984
- Mfr. Part No.:
- IHLP2020CZEKR22M11
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 220pH | |
| Maximum DC Current | 20A | |
| Package/Case | EK | |
| Length | 0.22in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 4.52mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Diameter | 0.12in | |
| Height | 3mm | |
| Depth | 0.12in | |
| Termination Style | EK | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 160MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 220pH | ||
Maximum DC Current 20A | ||
Package/Case EK | ||
Length 0.22in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 4.52mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Diameter 0.12in | ||
Height 3mm | ||
Depth 0.12in | ||
Termination Style EK | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 160MHz | ||
Inductor Construction Shielded | ||
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 pH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 pH ±20 % 15.4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 pH ±20 % 9.3 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 pH ±20 % 23 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 23 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 53 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 20 A Idc

