Vishay, IFDC5050JZ 22 μH 20% 5.2 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.74

(exc. VAT)

€0.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24€0.74
25 - 99€0.64
100 - 499€0.47
500 - 999€0.37
1000 +€0.36

*price indicative

Packaging Options:
RS Stock No.:
697-482
Mfr. Part No.:
IFDC5050JZER220M
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

22μH

Maximum DC Current

5.2A

Length

12.5mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

38mΩ

Series

IFDC5050JZ

Maximum Operating Temperature

105°C

Inductance Tolerance

20%

Depth

12.5mm

Height

10mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Vishay Ferrite power Inductor is engineered for efficient DC/DC power supply applications, featuring a robust shielded drum core design that minimises leakage flux while ensuring reliable performance. With Compact dimensions of 12.5 mm x 12.5 mm x 10.0 mm, this surface-mount device is Ideal for space-constrained designs. It offers a broad inductance range from 1 μH to 1200 μH, thereby catering to diverse circuit requirements. The device operates seamlessly within a temperature range of -40 °C to +105 °C, providing reliable functionality across various environmental conditions. With exceptional electrical specifications, it guarantees noise suppression and filtering, making it a perfect choice for high-performance electronic applications.

Shielded drum core construction ensures reduced leakage flux

Inductance range from 1 μH to 1200 μH accommodates a variety of applications

Operating temperature range of -40 °C to +105 °C supports versatile use

Resistance to solder heat rated at 255 °C for enhanced durability

Designed for noise suppression and filtering, improving signal integrity

High saturation and heat rating current capabilities for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy