Vishay, IFDC5050JZ 470 μH 20% 1.2 A Idc
- RS Stock No.:
- 697-487
- Mfr. Part No.:
- IFDC5050JZER471M
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.74
(exc. VAT)
€0.91
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | €0.74 |
| 25 - 99 | €0.64 |
| 100 - 499 | €0.47 |
| 500 - 999 | €0.37 |
| 1000 + | €0.36 |
*price indicative
- RS Stock No.:
- 697-487
- Mfr. Part No.:
- IFDC5050JZER471M
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470μH | |
| Maximum DC Current | 1.2A | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 820mΩ | |
| Maximum Operating Temperature | 105°C | |
| Series | IFDC5050JZ | |
| Inductance Tolerance | 20% | |
| Height | 10mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470μH | ||
Maximum DC Current 1.2A | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 820mΩ | ||
Maximum Operating Temperature 105°C | ||
Series IFDC5050JZ | ||
Inductance Tolerance 20% | ||
Height 10mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- CN
The Vishay Ferrite power Inductor is engineered for efficient DC/DC power supply applications, featuring a robust shielded drum core design that minimises leakage flux while ensuring reliable performance. With Compact dimensions of 12.5 mm x 12.5 mm x 10.0 mm, this surface-mount device is Ideal for space-constrained designs. It offers a broad inductance range from 1 μH to 1200 μH, thereby catering to diverse circuit requirements. The device operates seamlessly within a temperature range of -40 °C to +105 °C, providing reliable functionality across various environmental conditions. With exceptional electrical specifications, it guarantees noise suppression and filtering, making it a perfect choice for high-performance electronic applications.
Shielded drum core construction ensures reduced leakage flux
Inductance range from 1 μH to 1200 μH accommodates a variety of applications
Operating temperature range of -40 °C to +105 °C supports versatile use
Resistance to solder heat rated at 255 °C for enhanced durability
Designed for noise suppression and filtering, improving signal integrity
High saturation and heat rating current capabilities for reliable performance
Related links
- Vishay, IFSC-2020BZ-01 10 μH 20% 1.2 A Idc
- Wurth Elektronik 15 μH ±20 % 1.2 A Idc
- Wurth Elektronik 6.8 μH 20 % 1.2 A Idc
- Wurth Elektronik 250 μH Multilayer 1.2 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 150 μH ±20 % 1.2 A Idc
- Wurth Elektronik 220 μH 10 % 1.2 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 1.2 A Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.2 A Idc
