Vishay, IFDC5050JZ 100 μH 20% 2.5 A Idc
- RS Stock No.:
- 697-485
- Mfr. Part No.:
- IFDC5050JZER101M
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save €2.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.74
(exc. VAT)
€0.91
(inc. VAT)
In Stock
- 399 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.74 | - |
| 25 - 99 | €0.64 | €2.50 |
| 100 - 499 | €0.47 | €27.00 |
| 500 - 999 | €0.37 | €185.00 |
| 1000 + | €0.36 | €380.00 |
*price indicative
- RS Stock No.:
- 697-485
- Mfr. Part No.:
- IFDC5050JZER101M
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 100μH | |
| Maximum DC Current | 2.5A | |
| Length | 12.5mm | |
| Maximum DC Resistance | 135mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | 20% | |
| Series | IFDC5050JZ | |
| Depth | 12.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 10mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 100μH | ||
Maximum DC Current 2.5A | ||
Length 12.5mm | ||
Maximum DC Resistance 135mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance 20% | ||
Series IFDC5050JZ | ||
Depth 12.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 10mm | ||
- COO (Country of Origin):
- CN
The Vishay Ferrite power Inductor is engineered for efficient DC/DC power supply applications, featuring a robust shielded drum core design that minimises leakage flux while ensuring reliable performance. With Compact dimensions of 12.5 mm x 12.5 mm x 10.0 mm, this surface-mount device is Ideal for space-constrained designs. It offers a broad inductance range from 1 μH to 1200 μH, thereby catering to diverse circuit requirements. The device operates seamlessly within a temperature range of -40 °C to +105 °C, providing reliable functionality across various environmental conditions. With exceptional electrical specifications, it guarantees noise suppression and filtering, making it a perfect choice for high-performance electronic applications.
Shielded drum core construction ensures reduced leakage flux
Inductance range from 1 μH to 1200 μH accommodates a variety of applications
Operating temperature range of -40 °C to +105 °C supports versatile use
Resistance to solder heat rated at 255 °C for enhanced durability
Designed for noise suppression and filtering, improving signal integrity
High saturation and heat rating current capabilities for reliable performance
Related links
- Vishay, IFDC5050JZ 470 μH 20% 1.2 A Idc
- Vishay, IFDC5050JZ 22 μH 20% 5.2 A Idc
- Vishay, IFDC5050JZ 47 μH 20% 3.8 A Idc
- Vishay, IFDC5050JZ 330 μH 20% 1.4 A Idc
- Vishay, IFDC5050JZ 68 μH 20% 3 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 2.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 100 μH ±20 % 2.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 100 μH ±20 % 2.5 A Idc
