Vishay, IFSC2020DE-02 180 μH 20% 780 mA Idc
- RS Stock No.:
- 697-504
- Mfr. Part No.:
- IFSC2020DEER181M02
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save €1.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.31
(exc. VAT)
€0.38
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.31 | - |
| 25 - 99 | €0.26 | €1.25 |
| 100 + | €0.16 | €15.00 |
*price indicative
- RS Stock No.:
- 697-504
- Mfr. Part No.:
- IFSC2020DEER181M02
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 180μH | |
| Maximum DC Current | 780mA | |
| Length | 6mm | |
| Maximum DC Resistance | 894mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | IFSC2020DE-02 | |
| Inductance Tolerance | 20% | |
| Maximum Operating Temperature | 125°C | |
| Depth | 6mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 4.5mm | |
| Maximum Self Resonant Frequency | 6MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 180μH | ||
Maximum DC Current 780mA | ||
Length 6mm | ||
Maximum DC Resistance 894mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series IFSC2020DE-02 | ||
Inductance Tolerance 20% | ||
Maximum Operating Temperature 125°C | ||
Depth 6mm | ||
Standards/Approvals RoHS Compliant | ||
Height 4.5mm | ||
Maximum Self Resonant Frequency 6MHz | ||
- COO (Country of Origin):
- CN
The Vishay High performance ferrite power inductor designed for efficient DC/DC power supply applications. Encased in a Compact SMD package, it features a wire wound ferrite core that provides excellent magnetic shielding, minimising interference and optimising performance. Engineered for reliability, the inductor supports a wide operating temperature range, making it suitable for various industrial and consumer electronics. This product balances size and functionality, offering engineers a dependable solution for noise suppression and filtering.
Compact dimensions of 6.0 mm x 6.0 mm x 4.5 mm for versatile placement in confined spaces
Wire wound ferrite core encapsulated with iron-embedded epoxy enhances magnetic shielding and reduces electromagnetic interference
Wide operating temperature range of -40 °C to +125 °C ensures reliability in diverse environments
Inductance of 180 μH with a tolerance of ±20 % caters to varied circuit designs and requirements
High current handling capability of 1.12 A ensures performance stability under load
Related links
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 0.8 μH Surface Mount ±20% 0.78 mA Idc
- Vishay, IFSC3232DB-02 470 μH 20% 0.6 A Idc
- Vishay, IFSC3232DB-02 22 μH 20% 2.3 A Idc
- Vishay, IFSC3232DB-02 100 μH 20% 1.1 A Idc
- Vishay, IFSC3232DB-02 47 μH 20% 1.7 A Idc
- Vishay, IFSC3232DB-02 220 μH 20% 0.88 A Idc
- Vishay, IFSC3232DB-02 120 μH 20% 1 A Idc
- Vishay, IFDC3030EZ 100 μH 20% 0.6 A Idc
