Wurth Elektronik, WE-HCM, SMT Shielded Inductor with a Manganese Zinc Core, 0.12 μH Shielded Construction ±10 % 70 A Idc
- RS Stock No.:
- 748-383
- Mfr. Part No.:
- 7443082012B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.764 | €8.82 |
| 50 - 245 | €1.552 | €7.76 |
| 250 - 495 | €1.394 | €6.97 |
| 500 + | €1.024 | €5.12 |
*price indicative
- RS Stock No.:
- 748-383
- Mfr. Part No.:
- 7443082012B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.12μH | |
| Product Type | Inductor | |
| Sub Type | Shielded Power Inductor | |
| Maximum DC Current | 70A | |
| Package/Case | SMT | |
| Length | 10.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | IEC 61249-2-21 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.114mΩ | |
| Inductance Tolerance | ±10 % | |
| Series | WE-HCM | |
| Maximum Operating Temperature | 125°C | |
| Height | 8.5mm | |
| Standards/Approvals | Rohs | |
| Depth | 8.2mm | |
| Termination Style | Surface Mount | |
| Core Material | Manganese Zinc | |
| Maximum Self Resonant Frequency | 58MHz | |
| Inductor Construction | Shielded Construction | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.12μH | ||
Product Type Inductor | ||
Sub Type Shielded Power Inductor | ||
Maximum DC Current 70A | ||
Package/Case SMT | ||
Length 10.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard IEC 61249-2-21 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.114mΩ | ||
Inductance Tolerance ±10 % | ||
Series WE-HCM | ||
Maximum Operating Temperature 125°C | ||
Height 8.5mm | ||
Standards/Approvals Rohs | ||
Depth 8.2mm | ||
Termination Style Surface Mount | ||
Core Material Manganese Zinc | ||
Maximum Self Resonant Frequency 58MHz | ||
Inductor Construction Shielded Construction | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT High Current Flat Wire Inductor is engineered for demanding power applications, offering exceptional efficiency and reliability. With low core losses and high saturation current, it ensures stable performance across a wide operating range.
Lowest core losses with MnZn material
Extremely low DCR for reduced energy loss
Magnetically shielded for minimal interference
Operating temperature from –40 °C to +125 °C
Related links
- Wurth Elektronik SMT Shielded Inductor with a Manganese Zinc Core, 0.15 μH Shielded Construction ±10 % 70 A Idc
- Wurth Elektronik SMT Shielded Inductor with a Manganese Zinc Core, 0.1 μH Shielded Construction ±10 % 70 A Idc
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 0.47 μH Shielded Construction ±20 % 2700 mA Idc
- Wurth Elektronik 1012 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.12 μH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 180 nH
- Wurth Elektronik 9065 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.22 μH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH
