Wurth Elektronik, 7440, 3015 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 340 mA Idc

Get a bulk buy discount

Add 100 more to save €8.50

View bulk pricing options

Subtotal (1 tape of 10 units)*

€7.08

(exc. VAT)

€8.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.708€7.08-
100 - 490€0.623€6.23€8.50
500 - 990€0.559€5.59€74.50
1000 +€0.412€4.12€296.00

*price indicative

Packaging Options:
RS Stock No.:
758-273
Mfr. Part No.:
74404032680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

68μH

Sub Type

High Current Inductor

Maximum DC Current

340mA

Package/Case

3015

Length

2.5mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Maximum DC Resistance

1600mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20%

Maximum Operating Temperature

125°C

Series

7440

Termination Style

SMT

Depth

2mm

Height

1.2mm

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is designed for efficient energy management in electronic applications, providing reliable inductive performance across various conditions. Its robust specifications ensure a wide operational range and dependable functionality.

Inductance of 68 μH ensures optimal performance in power distribution

DC resistance of 1600 mΩ minimizes energy loss during operation

Saturation current of 0.35 A typ. allows for high current handling

Rated current of 0.34 A max. supports extensive application versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy