Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 150 μH Surface Mount ±20 % 820 mA Idc
- RS Stock No.:
- 758-415
- Mfr. Part No.:
- 744778215
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
In Stock
- 965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.356 | €6.78 |
| 50 - 245 | €1.192 | €5.96 |
| 250 - 495 | €1.07 | €5.35 |
| 500 + | €0.79 | €3.95 |
*price indicative
- RS Stock No.:
- 758-415
- Mfr. Part No.:
- 744778215
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 150μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 820mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 1270mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Height | 3.2mm | |
| Standards/Approvals | Rohs | |
| Termination Style | SMT | |
| Depth | 7.3mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 7.2MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 150μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 820mA | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 1270mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Height 3.2mm | ||
Standards/Approvals Rohs | ||
Termination Style SMT | ||
Depth 7.3mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7.2MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor component is designed to provide efficient energy management in various electronic applications, ensuring reliable performance even in demanding environments.
Inductance of 150 μH, ensuring effective energy storage
Rated current capacity of 0.82 A, allowing for versatile application in power circuits
DC resistance of just 720 mΩ, improving energy efficiency
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1.05 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 390 μH Surface Mount ±20 % 0.43 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 18 μH Surface Mount ±20 % 2.1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 82 μH Surface Mount ±20 % 1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 0.54 μH Surface Mount ±20 % 9.3 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 12 μH Surface Mount ±20 % 2.65 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 120 μH Surface Mount ±20 % 0.87 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1 A Idc
