Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 470 μH Surface Mount ±20 % 370 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€11.27

(exc. VAT)

€13.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€1.127€11.27
100 - 490€0.991€9.91
500 - 990€0.89€8.90
1000 +€0.655€6.55

*price indicative

Packaging Options:
RS Stock No.:
758-425
Mfr. Part No.:
7447783471
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470μH

Product Type

Surface Mount Inductor

Sub Type

High Current Inductor

Maximum DC Current

370mA

Package/Case

7332

Length

7.3mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Maximum DC Resistance

2040mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

744

Depth

7.3mm

Core Material

Ferrite

Termination Style

SMT

Standards/Approvals

Rohs

Height

3.5mm

Maximum Self Resonant Frequency

3.3MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor offers reliable electrical properties suitable for various electronic equipment. Its robust design ensures efficient operation within specified limits for inductance and current handling.

Inductance Value of 470 μH at 100 kHz and 5 mA for enhanced performance

Rated current of 0.37 A ensuring maximum operational efficiency

DC resistance of 1780 mΩ typ. at 20 °C for effective energy management

Self-resonant frequency of 3.3 MHz to meet diverse signal requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy