Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH Surface Mount ±20 % 540 mA Idc
- RS Stock No.:
- 758-421
- Mfr. Part No.:
- 7447783221
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
In Stock
- Plus 870 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.127 | €11.27 |
| 100 - 490 | €0.991 | €9.91 |
| 500 - 990 | €0.89 | €8.90 |
| 1000 + | €0.655 | €6.55 |
*price indicative
- RS Stock No.:
- 758-421
- Mfr. Part No.:
- 7447783221
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 540mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 1040mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.5mm | |
| Core Material | Ferrite | |
| Termination Style | SMT | |
| Depth | 7.3mm | |
| Standards/Approvals | Rohs | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 540mA | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 1040mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Height 3.5mm | ||
Core Material Ferrite | ||
Termination Style SMT | ||
Depth 7.3mm | ||
Standards/Approvals Rohs | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for efficient energy management in electronic circuits. It operates effectively within a specified temperature range, ensuring reliable performance across various applications.
Inductance Value of 220 μH with a tolerance of ±20%
Rated current of 0.54 A under ΔT = 40 K conditions
DC resistance measured at 20 °C is 870 mΩ typ., ensuring low energy losses
Self-resonant frequency at 5 MHz for optimal frequency response
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 150 μH Surface Mount ±20 % 820 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 820 μH Surface Mount ±20 % 300 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 470 μH Surface Mount ±20 % 370 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 390 μH Surface Mount ±20 % 430 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 330 μH Surface Mount ±20 % 450 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 680 μH Surface Mount ±20 % 310 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 120 μH Surface Mount ±20 % 870 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 560 μH Surface Mount ±20 % 390 mA Idc
