KEMET, MPX, SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 9.5 A Idc
- RS Stock No.:
- 888-676
- Mfr. Part No.:
- MPX1D1264L220
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.39
(exc. VAT)
€10.32
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.195 | €8.39 |
| 20 - 98 | €3.395 | €6.79 |
| 100 - 198 | €2.605 | €5.21 |
| 200 + | €2.31 | €4.62 |
*price indicative
- RS Stock No.:
- 888-676
- Mfr. Part No.:
- MPX1D1264L220
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 22μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 9.5A | |
| Package/Case | SMD | |
| Length | 13.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 35.1mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | MPX | |
| Termination Style | Pad Terminal | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Height | 6.4mm | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 5.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 22μH | ||
Product Type Power Inductor | ||
Maximum DC Current 9.5A | ||
Package/Case SMD | ||
Length 13.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 35.1mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series MPX | ||
Termination Style Pad Terminal | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Height 6.4mm | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 5.5MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- VN
The KEMET metal composite power inductor offers high performance through its Compact design while maintaining efficiency. It is engineered specifically for applications requiring stable inductance under varying temperature conditions.
Inductance range from 0.10 – 100.00 μH ensures flexibility for diverse circuit designs
Operating temperature rated up to +155°C supports high-demand environments
Low magnetic flux leakage minimises interference with nearby components
Low acoustic noise enhances overall device performance
Related links
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 100 μH ±20 % 5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 15 μH ±20 % 30 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 10 μH ±20 % 10.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 47 μH ±20 % 4 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 4700 nH ±20 % 14 A Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- KEMET 1264 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 12.2 A Idc
