KEMET, MPEV, SMD Shielded Power Inductor with a Metal Composite Core, 4700 nH ±20 % 14 A Idc
- RS Stock No.:
- 888-677
- Mfr. Part No.:
- MPEV1D1040L4R7
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.73
(exc. VAT)
€8.28
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.346 | €6.73 |
| 50 - 245 | €1.09 | €5.45 |
| 250 - 495 | €0.836 | €4.18 |
| 500 + | €0.742 | €3.71 |
*price indicative
- RS Stock No.:
- 888-677
- Mfr. Part No.:
- MPEV1D1040L4R7
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Power Inductor | |
| Inductance | 4700nH | |
| Maximum DC Current | 14A | |
| Package/Case | SMD | |
| Length | 10.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 15.90mΩ | |
| Pin Count | 2 | |
| Series | MPEV | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Depth | 10mm | |
| Termination Style | Pad Terminal | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 17MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Power Inductor | ||
Inductance 4700nH | ||
Maximum DC Current 14A | ||
Package/Case SMD | ||
Length 10.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 15.90mΩ | ||
Pin Count 2 | ||
Series MPEV | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Depth 10mm | ||
Termination Style Pad Terminal | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 17MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- VN
The KEMET inductor provides robust performance for power supply applications, optimised for use in automotive environments with high current demands. Its design ensures reliable functionality even under extreme temperature variations.
Operating temperature reaches up to +180°C
Inductance Value of 4.70 μH with ±20% tolerance
DC resistance ranges from 10.3 to 15.9 mΩ maximum
Rated current capabilities of 10.3 A typical, 14.0 A maximum
Related links
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 10 μH ±20 % 10.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 47 μH ±20 % 4 A Idc
- TDK N97 PQ Transformer Ferrite Core For Use With Power TransFormers
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 100 μH ±20 % 5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 15 μH ±20 % 30 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 9.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
