KEMET, MPXV, SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc
- RS Stock No.:
- 888-673
- Mfr. Part No.:
- MPXV1D0530L220
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.62
(exc. VAT)
€9.38
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.524 | €7.62 |
| 50 - 245 | €1.234 | €6.17 |
| 250 - 495 | €0.946 | €4.73 |
| 500 + | €0.838 | €4.19 |
*price indicative
- RS Stock No.:
- 888-673
- Mfr. Part No.:
- MPXV1D0530L220
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Power Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2A | |
| Package/Case | SMD | |
| Packaging | Tape & Reel | |
| Length | 5.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 341.2mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | MPXV | |
| Maximum Operating Temperature | 155°C | |
| Depth | 5mm | |
| Core Material | Metal Composite | |
| Termination Style | Pad Terminal | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Power Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2A | ||
Package/Case SMD | ||
Packaging Tape & Reel | ||
Length 5.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 341.2mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series MPXV | ||
Maximum Operating Temperature 155°C | ||
Depth 5mm | ||
Core Material Metal Composite | ||
Termination Style Pad Terminal | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The KEMET metal composite power inductor designed for high-performance DC-DC switching power supplies, providing reliability through its Advanced engineering and components.
Inductance range from 0.10 to 100.00 μH
Rated current range of 2 to 90 A ensures adaptable use
AEC-Q200 qualified for automotive applications
Low acoustic noise and magnetic flux leakage enhance operational efficiency
Related links
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 9.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 100 μH ±20 % 5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 15 μH ±20 % 30 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 10 μH ±20 % 10.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 47 μH ±20 % 4 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 4700 nH ±20 % 14 A Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- KEMET 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc
