Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 104-8411
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 3A | |
| Length | 12mm | |
| Maximum DC Resistance | 38mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12mm | |
| Height | 9.1mm | |
| Maximum Self Resonant Frequency | 1MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 3A | ||
Length 12mm | ||
Maximum DC Resistance 38mΩ | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Maximum Operating Temperature 125°C | ||
Depth 12mm | ||
Height 9.1mm | ||
Maximum Self Resonant Frequency 1MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- IN
RS Pro Surface Mount Toroidal Inductors 10uf-220uf
RS Pro Surface mount toroidal inductors are excellent for filtering high frequency signals while supporting a substantial DC Current. These SMD inductors can be used in applications where energy storage is required for storage of a highly stable inductance when a Rapid change in current occurs. The RS Pro chokes have an operating frequency to 1 MHz and include high energy storage with low saturation.
Applications
Common mode filter
DC-DC convertors
Step up, step down
Filtering battery powered equipment
Inverting or dual output
Standards
RoHS Compliant
SO-9001:2000
TS-16949:2002
ISO-14001:2004
SO-9001:2000
TS-16949:2002
ISO-14001:2004
Related links
- RS PRO, LCP Wirewound Surface Mount Inductor 22 μH 3 A Idc
- RS PRO, LCP Unshielded Wirewound Surface Mount Inductor 220 μH ±15 % 940 mA Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.41 A Idc
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 2.9 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 3 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.38 A Idc
- Wurth Elektronik 6033 Shielded Wirewound Surface Mount Inductor 22 μH ±25 % 1.35 A Idc
