RS PRO Wirewound Surface Mount Inductor 22 μH 3 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-0208
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3A

Length

12mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

38mΩ

Maximum Operating Temperature

125°C

Series

RS PRO

Depth

12mm

Height

9.1mm

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
IN

RS Pro Surface Mount Toroidal Inductors 10uf-220uf


RS Pro Surface mount toroidal inductors are excellent for filtering high frequency signals while supporting a substantial DC Current. These SMD inductors can be used in applications where energy storage is required for storage of a highly stable inductance when a Rapid change in current occurs. The RS Pro chokes have an operating frequency to 1 MHz and include high energy storage with low saturation.

Applications


Common mode filter

DC-DC convertors

Step up, step down

Filtering battery powered equipment

Inverting or dual output

Standards

RoHS Compliant
SO-9001:2000
TS-16949:2002
ISO-14001:2004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy