Toko, FDSD0512, 0512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 7.6 A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
106-0232
Mfr. Part No.:
FDSD0512-H-1R0M=P3
Manufacturer:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

7.6A

Package/Case

0512

Length

5.2mm

Shielding

Yes

Minimum Operating Temperature

-20°C

Maximum DC Resistance

44mΩ

Maximum Operating Temperature

100°C

Inductance Tolerance

±20 %

Series

FDSD0512

Core Material

Powdered Iron

Height

1.2mm

Depth

4.9mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
HN

0512/0515/0518 Series Metal Alloy Inductors


FDSD/0512/0515/0518 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are 5.2. X 4.0 mm square and 1.2/1.5/1.8. mm max. height.

These metal alloy inductors use flat wire for low DC resistance. FDSD series inductors are Ideal for DC-DC Convertor applications, are halogen free and RoHS compliant.

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy