Toko, FDSD0630, 0630 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 9.5 A Idc
- RS Stock No.:
- 106-0289
- Mfr. Part No.:
- FDSD0630-H-4R7M=P3
- Manufacturer:
- Toko
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 106-0289
- Mfr. Part No.:
- FDSD0630-H-4R7M=P3
- Manufacturer:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 9.5A | |
| Package/Case | 0630 | |
| Length | 7mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 40mΩ | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Inductance Tolerance | ±20 % | |
| Series | FDSD0630 | |
| Depth | 6.6mm | |
| Standards/Approvals | RoHS | |
| Core Material | Powdered Iron | |
| Height | 3mm | |
| Termination Style | Solder | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 9.5A | ||
Package/Case 0630 | ||
Length 7mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 40mΩ | ||
Minimum Operating Temperature -20°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Inductance Tolerance ±20 % | ||
Series FDSD0630 | ||
Depth 6.6mm | ||
Standards/Approvals RoHS | ||
Core Material Powdered Iron | ||
Height 3mm | ||
Termination Style Solder | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- HN
0630 Series Metal Alloy Inductors
FDSD0630 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible core noise. These SMD inductors are 7.0 x6.6 mm square and 3.0 mm Max. height.
These metal alloy inductors use flat wire for low DC resistance and are Ideal for DC-DC Convertor applications. The operating temperature for these inductors is: -20∼+100°C.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Toko 0630 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 9.5 A Idc
- Toko 0518 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.9 A Idc
- Toko 0420 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Toko 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH 16.8 A Idc
- Toko 0512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 7.6 A Idc
- Toko 0420 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 4.9 A Idc
- Toko 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 9.4 A Idc
- Toko 0412 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH 8.6 A Idc
