TDK, SLF Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 600 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
108-4740
Mfr. Part No.:
SLF12555T-102MR34-PF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

600mA

Length

12.5mm

Packaging

Taping

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.12Ω

Maximum Operating Temperature

105°C

Inductance Tolerance

±20 %

Series

SLF

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Depth

12.5mm

Height

5.5mm

Maximum Self Resonant Frequency

1kHz

Moulded

Yes

Inductor Construction

Wirewound

SLF12555 series Magnetically Shielded Wire Wound Chokes


Low profile SMT magnetically shielded power line inductor for EMC reduction

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy