Wurth Elektronik, WE-GF, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- RS Stock No.:
- 124-1879
- Mfr. Part No.:
- 74476601
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 20 units)*
€11.74
(exc. VAT)
€14.44
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.587 | €11.74 |
*price indicative
- RS Stock No.:
- 124-1879
- Mfr. Part No.:
- 74476601
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 450mA | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 500mΩ | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-GF | |
| Termination Style | Surface Mount | |
| Standards/Approvals | No | |
| Core Material | Ferrite | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 310MHz | |
| Minimum Quality Factor | 50 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 450mA | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 500mΩ | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Series WE-GF | ||
Termination Style Surface Mount | ||
Standards/Approvals No | ||
Core Material Ferrite | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 310MHz | ||
Minimum Quality Factor 50 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Wurth 1210 WE-GF Series High Frequency Chokes
Wurth WE=GF series high-quality wire wound surface mount inductors for applications such as HF amplifiers, Oscillators, transponders, LC Filter circuits, adapter networks and also HF Circuits such as tuners. Operating temperature -40°c to +105°c.
Related links
- Wurth Elektronik 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 450 mA Idc Q:10
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 380 mA Idc Q:50
- Wurth Elektronik 1812 Unshielded Power Inductor with a Ferrite Core, 680 μH 10 % 50 mA Idc Q:30
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50
