TE Connectivity, 3613C, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50

Subtotal (1 reel of 500 units)*

€181.50

(exc. VAT)

€223.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.363€181.50

*price indicative

RS Stock No.:
164-5283
Mfr. Part No.:
3613C1R0K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

1μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

450mA

Package/Case

1812

Length

4.5mm

Packaging

Tape

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-30°C

Maximum DC Resistance

500mΩ

Pin Count

2

Inductance Tolerance

±10 %

Maximum Operating Temperature

100°C

Series

3613C

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

3.2mm

Termination Style

Solder

Height

3.2mm

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Minimum Quality Factor

50

Moulded

Yes

COO (Country of Origin):
TW

Tyco 1812 3613C Series Wire Wound Inductors


3613C Series Wire Wound Inductors are ferrite based and highly reliable

Small and versatile size- 3.2 x 4.5 mm

Temperature range -30°C to +100°C

Developed for automatic mounting applications

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy