TE Connectivity, 3613C, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50
- RS Stock No.:
- 162-0098
- Mfr. Part No.:
- 3613C4R7K
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0098
- Mfr. Part No.:
- 3613C4R7K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 315mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1Ω | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Series | 3613C | |
| Inductance Tolerance | ±10 % | |
| Height | 3.2mm | |
| Depth | 3.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 35MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 315mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1Ω | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Series 3613C | ||
Inductance Tolerance ±10 % | ||
Height 3.2mm | ||
Depth 3.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 35MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- TW
Tyco 1812 3613C Series Wire Wound Inductors
3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications
SMT 1812 Inductors (Chokes)
Related links
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 380 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc Q:40
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±20 % 665 mA Idc Q:40
- TE Connectivity 1812 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Moulded ±20 % 500 mA Idc Q:40
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite 100 μH ±10 % 110 mA
