TDK, MHQ-P, 0402 (1005M) Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 900 pH ±0.1nH Multilayer 1.2A

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-6962
Mfr. Part No.:
MHQ1005P0N9BT000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

900 pH

Maximum DC Current

1.2A

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

Yes

Tolerance

±0.1nH

Maximum DC Resistance

30mΩ

Series

MHQ-P

Core Material

Ceramic

Maximum Self Resonant Frequency

18.6GHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Moulded

Yes

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy