Wurth Elektronik, WE-LQS, 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 870 mA Idc
- RS Stock No.:
- 135-4534
- Mfr. Part No.:
- 74404020033
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-4534
- Mfr. Part No.:
- 74404020033
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 870mA | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 279mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Termination Style | Surface Mount | |
| Height | 1mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Maximum Self Resonant Frequency | 78MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 870mA | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 279mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Termination Style Surface Mount | ||
Height 1mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Maximum Self Resonant Frequency 78MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 870 mA Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 500 mA Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH ±20 % 1.8 A Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH ±20 % 2.57 A Idc
- Wurth Elektronik 68 μH ±20 % 870 mA Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 800 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 120 μH Surface Mount ±20 % 870 mA Idc
- TDK 2010 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc
