Wurth Elektronik, WE-LQS, 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 500 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.27

(exc. VAT)

€6.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.527€5.27
100 - 190€0.474€4.74
200 - 490€0.434€4.34
500 - 990€0.395€3.95
1000 +€0.368€3.68

*price indicative

Packaging Options:
RS Stock No.:
135-4712
Mfr. Part No.:
74404020100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

500mA

Package/Case

2010

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

850mΩ

Maximum Operating Temperature

125°C

Series

WE-LQS

Inductance Tolerance

±20 %

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Core Material

Ferrite

Depth

1.6mm

Height

1mm

Maximum Self Resonant Frequency

39MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy