EPCOS, B82422A*100, 1210 Wirewound Surface Mount Inductor with a Ceramic Core, 390 nH ±10 % 190 mA Idc Q:22
- RS Stock No.:
- 191-0239
- Mfr. Part No.:
- B82422A3391K100
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
€2.01
(exc. VAT)
€2.47
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.402 | €2.01 |
| 25 - 45 | €0.368 | €1.84 |
| 50 - 95 | €0.332 | €1.66 |
| 100 - 245 | €0.296 | €1.48 |
| 250 + | €0.248 | €1.24 |
*price indicative
- RS Stock No.:
- 191-0239
- Mfr. Part No.:
- B82422A3391K100
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 390nH | |
| Maximum DC Current | 190mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±10 % | |
| Series | B82422A*100 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 540MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 22 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 390nH | ||
Maximum DC Current 190mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±10 % | ||
Series B82422A*100 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Height 2mm | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 540MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 22 | ||



Epcos 1210 B82422A SIMID Series Wire Wound Inductors
High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
Related links
- EPCOS 1210 Wirewound Surface Mount Inductor with a Ceramic Core, 390 nH ±10 % 190 mA Idc Q:22
- EPCOS 1210 Wirewound Surface Mount Inductor with a Ceramic Core, 120 nH ±10 % 400 mA Idc Q:22
- EPCOS 1210 Wirewound Surface Mount Inductor with a Ceramic Core, 150 nH ±10 % 390 mA Idc Q:25
- EPCOS 1210 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±10 % 440 mA Idc Q:25
- EPCOS 1210 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH ±10 % 480 mA Idc Q:27
- EPCOS 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 85 mA Idc Q:27
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±10% Wire-Wound 600mA Idc Q:30
- EPCOS 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 180 mA Idc Q:27
