Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 400 mA Idc Q:40
- RS Stock No.:
- 163-3250
- Mfr. Part No.:
- 74451168
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€646.50
(exc. VAT)
€795.00
(inc. VAT)
- Shipping from 06 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.293 | €646.50 |
*price indicative
- RS Stock No.:
- 163-3250
- Mfr. Part No.:
- 74451168
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 400mA | |
| Packaging | Tape & Reel | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 290mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD3 | |
| Standards/Approvals | REACH, RoHS, JEDEC JS709B | |
| Diameter | 4.45mm | |
| Core Material | Ferrite | |
| Depth | 4.45mm | |
| Termination Style | Surface Mount | |
| Height | 2.92mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 40 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 400mA | ||
Packaging Tape & Reel | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 290mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD3 | ||
Standards/Approvals REACH, RoHS, JEDEC JS709B | ||
Diameter 4.45mm | ||
Core Material Ferrite | ||
Depth 4.45mm | ||
Termination Style Surface Mount | ||
Height 2.92mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 40 | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN


WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 68 μH ±20 % 400 mA Idc Q:40
- Wurth Elektronik 68 μH ±15 % 820 mA Idc Q:35
- Wurth Elektronik 220 μH ±10 % 450 mA Idc Q:30
- Wurth Elektronik 100 μH ±10 % 680 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 36 nH ±2 % 400 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 36 nH ±5 % 400 mA Idc Q:40
- Wurth Elektronik 47 μH ±15 % 1 A Idc Q:35
- Wurth Elektronik 10 μH ±20 % 2 A Idc Q:48
