Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±15 % 1 A Idc Q:35

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.81

(exc. VAT)

€2.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.81
10 - 99€1.73
100 - 499€1.43
500 - 999€1.23
1000 +€1.19

*price indicative

Packaging Options:
RS Stock No.:
367-5225
Distrelec Article No.:
301-88-661
Mfr. Part No.:
74454147
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

1A

Packaging

Tape & Reel

Length

12.7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-25°C

Maximum DC Resistance

190mΩ

Inductance Tolerance

±15 %

Maximum Operating Temperature

85°C

Series

WE-PD3

Height

4.9mm

Depth

10mm

Termination Style

Surface Mount

Diameter

7.6mm

Standards/Approvals

RoHS, JEDEC JS709B, REACH

Core Material

Ferrite

Maximum Self Resonant Frequency

12MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

35

WE-PD3 Series Magnetically Shielded Wire Wound Chokes


Suppression chokes for applications up to 1 MHz

Operating frequency up to 10 MHz

Low profile

Magnetically shielded

Operating temperature -25° → +85°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy