Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2 A Idc Q:48
- RS Stock No.:
- 367-5180
- Distrelec Article No.:
- 301-88-655
- Mfr. Part No.:
- 74454010
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.78
(exc. VAT)
€2.19
(inc. VAT)
In Stock
- 455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.78 |
*price indicative
- RS Stock No.:
- 367-5180
- Distrelec Article No.:
- 301-88-655
- Mfr. Part No.:
- 74454010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 65mΩ | |
| Minimum Operating Temperature | -25°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD3 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 10mm | |
| Height | 4.9mm | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Diameter | 7.6mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 48 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 65mΩ | ||
Minimum Operating Temperature -25°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD3 | ||
Maximum Operating Temperature 85°C | ||
Depth 10mm | ||
Height 4.9mm | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Diameter 7.6mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 48 | ||

WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Suppression chokes for applications up to 1 MHz
Operating frequency up to 10 MHz
Low profile
Magnetically shielded
Operating temperature -25° → +85°C
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 10 μH ±20 % 2 A Idc Q:48
- Wurth Elektronik 68 μH ±15 % 820 mA Idc Q:35
- Wurth Elektronik 22 μH ±15 % 1.4 A Idc Q:42
- Wurth Elektronik 47 μH ±15 % 1 A Idc Q:35
- Wurth Elektronik 68 μH ±20 % 400 mA Idc Q:40
- Wurth Elektronik 100 μH ±10 % 680 mA Idc Q:35
- Wurth Elektronik 220 μH ±10 % 450 mA Idc Q:30
- Wurth Elektronik 6.8 μH 20 % 2.2 A Idc
