Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±15 % 1.4 A Idc Q:42

Subtotal (1 reel of 600 units)*

€731.40

(exc. VAT)

€899.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +€1.219€731.40

*price indicative

RS Stock No.:
163-3254
Mfr. Part No.:
74454122
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

1.4A

Length

12.7mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

100mΩ

Minimum Operating Temperature

-25°C

Inductance Tolerance

±15 %

Series

WE-PD3

Maximum Operating Temperature

85°C

Termination Style

Surface Mount

Standards/Approvals

RoHS, JEDEC JS709B, REACH

Diameter

7.6mm

Core Material

Ferrite

Height

4.9mm

Depth

10mm

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

42

COO (Country of Origin):
CN

WE-PD3 Series Magnetically Shielded Wire Wound Chokes


Suppression chokes for applications up to 1 MHz

Operating frequency up to 10 MHz

Low profile

Magnetically shielded

Operating temperature -25° → +85°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy