Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 700 mA Idc
- RS Stock No.:
- 396-6004
- Distrelec Article No.:
- 304-34-218
- Mfr. Part No.:
- 74456233
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 2 units)*
€3.77
(exc. VAT)
€4.64
(inc. VAT)
Limited stock
- 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.885 | €3.77 |
*price indicative
- RS Stock No.:
- 396-6004
- Distrelec Article No.:
- 304-34-218
- Mfr. Part No.:
- 74456233
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 700mA | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.15Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-PD4 | |
| Diameter | 7.6mm | |
| Depth | 10mm | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | JEDEC JS709B, RoHS, REACH | |
| Maximum Self Resonant Frequency | 3.7MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 330μH | ||
Maximum DC Current 700mA | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.15Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series WE-PD4 | ||
Diameter 7.6mm | ||
Depth 10mm | ||
Height 5mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals JEDEC JS709B, RoHS, REACH | ||
Maximum Self Resonant Frequency 3.7MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 330 μH ±10 % 700 mA Idc
- Wurth Elektronik 220 μH ±10 % 900 mA Idc
- Wurth Elektronik 470 μH ±20 % 160 mA Idc
- Wurth Elektronik 150 μH ±20 % 250 mA Idc
- Wurth Elektronik 68 μH ±20 % 400 mA Idc
- Wurth Elektronik 100 μH ±20 % 300 mA Idc
- Wurth Elektronik 47 μH ±20 % 500 mA Idc
- Wurth Elektronik 220 μH 20 % 200 mA Idc
