Wurth Elektronik, WE-LF Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 27 mH Sector Winding ±30 %

Subtotal (1 box of 100 units)*

€253.20

(exc. VAT)

€311.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€2.532€253.20

*price indicative

RS Stock No.:
163-3286
Mfr. Part No.:
7446120027
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

27mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

400mA

Packaging

Tray

Length

18.5mm

Automotive Standard

No

Shielding

Yes

Pin Count

4

Minimum Operating Temperature

-25°C

Maximum DC Resistance

1.2Ω

Series

WE-LF

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Depth

13.5mm

Height

20.5mm

Core Material

Manganese Zinc

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Solder

Moulded

Yes

Inductor Construction

Sector Winding

COO (Country of Origin):
CZ

Wurth WE-LF Series Common Mode Chokes


Dual toroidal-core chokes for use in mains filter circuits

The high-quality core material allows suppression over a wide frequency range

4-pin housing

Toroidal-core chokes with segment winding

Good suppression of common-mode interference in the low- to medium- frequency range

Limited leakage field

Applications: Mains filters, power electronics, switched-mode power supply units

Wurth Leaded Inductors (Chokes)


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy