Wurth Elektronik, WE-LF, SH Wirewound Surface Mount Inductor 2.2 mH Sector Winding ±30 % 2 A Idc
- RS Stock No.:
- 163-3720
- Mfr. Part No.:
- 7446632002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 200 units)*
€940.80
(exc. VAT)
€1,157.20
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | €4.704 | €940.80 |
*price indicative
- RS Stock No.:
- 163-3720
- Mfr. Part No.:
- 7446632002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | SH | |
| Packaging | Tape & Reel | |
| Length | 18.5mm | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-LF | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Diameter | 23.3mm | |
| Termination Style | Surface Mount | |
| Height | 11.5mm | |
| Depth | 23.3mm | |
| Inductor Construction | Sector Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Package/Case SH | ||
Packaging Tape & Reel | ||
Length 18.5mm | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series WE-LF | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Diameter 23.3mm | ||
Termination Style Surface Mount | ||
Height 11.5mm | ||
Depth 23.3mm | ||
Inductor Construction Sector Winding | ||
- COO (Country of Origin):
- CN
Wurth WE-LF Series Wire Wound Common Mode Chokes
Compact size
Toroidal core with sector winding
High attenuation of common mode interferences in low and middle frequency range
Recommended for reflow soldering
Applications include, Mains filters, Power electronics and SMPS
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik SH Wirewound Surface Mount Inductor 2.2 mH Sector Winding ±30 % 2 A Idc
- Wurth Elektronik SH Wirewound Surface Mount Inductor 700 μH Sector Winding ±30 % 4 A Idc
- Wurth Elektronik 39 mH Sector Winding ±30 %
- Wurth Elektronik 6.8 mH Sector Winding ±30
- Wurth Elektronik 27 mH Sector Winding ±30 %
- Wurth Elektronik 27 mH Sector Winding ±30 %
- Wurth Elektronik Tray Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 mH Sector
- Visaton Wirewound Surface Mount Inductor 2.2 mH
